T322D336M015AS

KEMET
80-T322D336M015

T322D336M015AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15V 33uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:

164 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.46 $12.46
$11.09 $110.90
$10.01 $500.50
$8.48 $848.00
$7.61 $3,805.00
$7.05 $7,050.00
$6.90 $13,800.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
33 uF
15 VDC
20 %
1.6 Ohms
- 55 C
+ 125 C
4.57 mm
10.67 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 4 uA
Package/Case: Case D
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99