T322D226K020AS7200

KEMET
80-T322D226K020-TR

T322D226K020AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20V 22uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$8.15 $20,375.00
5,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
22 uF
20 VDC
10 %
1.8 Ohms
- 55 C
+ 125 C
4.57 mm
10.67 mm
Reel
Molded
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 3.5 uA
Package/Case: Case D
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Width: 0.51 mm
Part # Aliases: T322D226K020ASTR T322D226K020AS7241

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99