T322C335M035AS7200

KEMET
80-T322C335M035-TR

T322C335M035AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 3.3uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2500   Multiples: 2500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.12 $15,300.00
5,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
3.3 uF
35 VDC
20 %
4 Ohms
- 55 C
+ 125 C
4.57 mm
8.76 mm
Reel
Molded
Brand: KEMET
Capacitance - nF: 3300 nF
Dissipation Factor DF: 4
Leakage Current: 900 nA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Width: 0.51 mm
Part # Aliases: T322C335M035AS7241 T322C335M035ASTR
Unit Weight: 500 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99