T322C335K035AS

KEMET
80-T322C335K035

T322C335K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 3.3uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.58 $10.58
$9.62 $96.20
$9.00 $450.00
$8.57 $857.00
$8.02 $4,010.00
$7.79 $7,790.00
$7.72 $15,440.00

RoHS Version

KEMET T322C335K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volt 3.3uF 10% Lead Free
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T322
Axial
3.3 uF
35 VDC
10 %
4 Ohms
- 55 C
+ 125 C
4.57 mm
8.76 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 3300 nF
Dissipation Factor DF: 4
Leakage Current: 900 nA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm
Unit Weight: 500 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99