T322B685K015AS

KEMET
80-T322B685K015

T322B685K015AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15V 6.8uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$7.09 $70.90
$6.12 $306.00
$5.77 $577.00
$5.06 $2,530.00
$4.82 $4,820.00
$4.78 $9,560.00
5,000 Quote

RoHS Version

KEMET T322B685K015AT
KEMET
Tantalum Capacitors - Solid Leaded 15V 6.8uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T322
Axial
6.8 uF
15 VDC
10 %
4 Ohms
- 55 C
+ 125 C
2.79 mm
7.37 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 6
Leakage Current: 800 nA
Package/Case: Case B
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99