T322B156K006AS

KEMET
80-T322B156K006

T322B156K006AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 6V 15uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.05 $20.50
$1.52 $152.00
$1.17 $585.00
$1.10 $1,100.00
$1.06 $2,650.00
$1.04 $5,200.00
$1.01 $10,100.00
25,000 Quote

RoHS Version

KEMET T322B156K006AT
KEMET
Tantalum Capacitors - Solid Leaded 6volt 15uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T322
Axial
15 uF
6 VDC
10 %
5 Ohms
- 55 C
+ 125 C
2.79 mm
7.37 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 700 nA
Package/Case: Case B
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99