T322B105M035AS

KEMET
80-T322B105M035

T322B105M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 1.0uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:

111 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.15 $8.15
$6.57 $65.70
$5.65 $282.50
$5.13 $513.00
$3.72 $1,860.00
$3.52 $3,520.00
$3.42 $6,840.00
$3.39 $16,950.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
1 uF
35 VDC
20 %
8 Ohms
- 55 C
+ 125 C
2.79 mm
7.37 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 1000 nF
Dissipation Factor DF: 3
Leakage Current: 500 nA
Package/Case: Case B
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99