T322B105K035AS7200

KEMET
80-T322B105K035-TR

T322B105K035AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 1.0uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$4.00 $16,000.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
1 uF
35 VDC
10 %
8 Ohms
- 55 C
+ 125 C
2.79 mm
7.37 mm
Reel
Molded
Brand: KEMET
Capacitance - nF: 1000 nF
Dissipation Factor DF: 3
Leakage Current: 500 nA
Package/Case: Case B
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Width: 0.51 mm
Part # Aliases: T322B105K035AS7241 T322B105K035ASTR

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99