T322A335K010AS

KEMET
80-T322A335K010

T322A335K010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10V 3.3uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.96 $7.96
$6.44 $64.40
$5.54 $277.00
$4.33 $433.00

RoHS Version

KEMET T322A335K010AT
KEMET
Tantalum Capacitors - Solid Leaded 10V 3.3uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T322
Axial
3.3 uF
10 VDC
10 %
10 Ohms
- 55 C
+ 125 C
2.41 mm
6.6 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 3300 nF
Dissipation Factor DF: 4
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99