T322A225K015AS

KEMET
80-T322A225K015

T322A225K015AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15V 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.92 $6.92
$5.80 $58.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
2.2 uF
15 VDC
10 %
8 Ohms
- 55 C
+ 125 C
2.41 mm
6.6 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 4
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99