T322A104K035AS

KEMET
80-T322A104K035

T322A104K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 0.1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.90 $6.90
$5.78 $57.80
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
0.1 uF
35 VDC
10 %
26 Ohms
- 55 C
+ 125 C
2.41 mm
6.6 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Dissipation Factor DF: 3
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99