T140D107M035AS

KEMET
80-T140D107M035

T140D107M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 100uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$55.19 $55.19
$49.25 $492.50
$44.23 $2,653.80
$42.07 $4,207.00
$39.77 $19,885.00
1,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T140
Axial
100 uF
35 VDC
20 %
600 mOhms
- 55 C
+ 125 C
8.92 mm
19.96 mm
Tray
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 8
Lead Diameter: 0.64 mm
Leakage Current: 20 uA
Package/Case: Case D
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99