T140C277M010AS

KEMET
80-T140C277M010

T140C277M010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 270uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$19.53 $19.53
$18.56 $185.60
$15.62 $937.20
$14.64 $1,464.00
$12.98 $6,490.00
$12.20 $12,200.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T140
Axial
270 uF
10 VDC
20 %
- 55 C
+ 125 C
7.34 mm
17.42 mm
Tray
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 8
Height: 0.64 mm
Lead Diameter: 0.64 mm
Leakage Current: 13 uA
Package/Case: Case C
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Part # Aliases: 402/SF0270M010C

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99