T140B476K010AS

KEMET
80-T140B476K010

T140B476K010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 47uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:

75 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$19.36 $19.36
$17.22 $172.20
$15.07 $753.50
$12.56 $942.00
$11.27 $5,916.75
$10.83 $11,371.50
$10.71 $21,687.75
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T140
Axial
47 uF
10 VDC
10 %
1.7 Ohms
- 55 C
+ 125 C
4.7 mm
12.04 mm
Bulk
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.51 mm
Leakage Current: 4 uA
Package/Case: Case B
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
Texas Instruments SN74HC02N
Logic Gates Quad 2-Input
Texas Instruments SN74HC138N
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder
ZiLOG Z8523016VEG
Network Controller & Processor ICs 16MHz ESCC XTEMP
TDK B59955C0120A070
PTC (Positive Temperature Coefficient) Thermistors 5.5A 0.8ohms
Analog Devices Inc. MAX635AEPA+
Switching Voltage Regulators Preset/Adjustable Output CMOS Inverting Switching Regulators
Vishay MBB02070C2401FCT00
Metal Film Resistors - Through Hole 0.6W 2.4Kohms 1% 50ppm
Vishay K223K15X7RH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 22000pF 100volt 10%
RAF Electronic Hardware 1055-SS
Screws & Fasteners PNL SCREW RET STYLED SPRING/WASHERS
Samtec SD-108-T-22
IC & Component Sockets .100" Double Row Screw Machine Socket Strip
TDK B59860C0160A070
PTC (Positive Temperature Coefficient) Thermistors 1.5A 15ohms