T110C476M020AS

KEMET
80-T110C476M020

T110C476M020AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 47uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$22.93 $22.93
$18.84 $188.40
$17.65 $1,059.00
$15.64 $1,564.00
$14.71 $7,355.00
$14.32 $14,320.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
47 uF
20 VDC
20 %
1.2 Ohms
- 55 C
+ 125 C
7.34 mm
17.42 mm
Tray
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.64 mm
Leakage Current: 4.5 uA
Package/Case: Case C
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Unit Weight: 14.305 g
                    
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
Vishay MAL202118152E3
Aluminium Electrolytic Capacitors - Axial Leaded 1500uF 63V 20% Axial
KEMET FYL0H223ZF
Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm
Texas Instruments TMS320C6748EZWTD4
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor
KEMET T110B226K015AT
Tantalum Capacitors - Solid Leaded 15volts 22uF 10%
KEMET T110C476K020AT
Tantalum Capacitors - Solid Leaded 20volts 47uF 10%
KEMET T110B106K020AT
Tantalum Capacitors - Solid Leaded 20volts 10uF 10%
KEMET T110D107K020AT
Tantalum Capacitors - Solid Leaded 20volts 100uF 10%
KEMET FYD0H224ZF
Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm
Vishay 109D127X9050F2
Tantalum Capacitors - Wet 50volt 120uF 10% Extended Rating
KEMET T110B225K050AS
Tantalum Capacitors - Solid Leaded 50volts 2.2uF 10%