T110C226M035AS

KEMET
80-T110C226M035

T110C226M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 22uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$22.43 $22.43
$19.31 $193.10
$18.14 $1,088.40
$16.85 $1,685.00
$16.16 $8,080.00
$15.92 $15,920.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
22 uF
35 VDC
20 %
1.3 Ohms
- 55 C
+ 125 C
7.34 mm
17.42 mm
Tray
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 4
Lead Diameter: 0.64 mm
Leakage Current: 4 uA
Package/Case: Case C
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99