T110C127K010AS

KEMET
80-T110C127K010

T110C127K010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 120uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$23.66 $23.66
$19.44 $194.40
$18.15 $1,089.00
$16.14 $1,614.00
$15.18 $7,590.00
$15.01 $15,010.00
2,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T110
Axial
120 uF
10 VDC
10 %
- 55 C
+ 125 C
7.34 mm
17.42 mm
Tray
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.64 mm
Leakage Current: 6 uA
Package/Case: Case C
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Unit Weight: 7.225 g
                    
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
Chip Quik SMD291AX50T3
Soldering Flux Solder Paste in jar 50g (T3) Sn63/Pb37 no clean
KEMET T350C106K010AT
Tantalum Capacitors - Solid Leaded 10volts 10uF 10%
KEMET T350A225K020AT
Tantalum Capacitors - Solid Leaded 20volts 2.2uF 10%