T110C106K050AS7200

KEMET
80-T110C106K050-TR

T110C106K050AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50volts 10uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$18.49 $9,245.00
$17.93 $17,930.00
2,000 Quote

Similar Product

KEMET T110C106K050AS
KEMET
Tantalum Capacitors - Solid Leaded 50volts 10uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
10 uF
50 VDC
10 %
- 55 C
+ 125 C
7.34 mm
17.42 mm
Reel
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 4
Lead Diameter: 0.64 mm
Leakage Current: 2.5 uA
Package/Case: Case C
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Part # Aliases: T110C106K050ASTR T110C106K050AS7443

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99