T110B335K035AS

KEMET
80-T110B335K035

T110B335K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$18.43 $18.43
$16.39 $163.90
$15.05 $752.50

RoHS Version

KEMET T110B335K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T110
Axial
3.3 uF
35 VDC
10 %
4 Ohms
- 55 C
+ 125 C
4.7 mm
12.04 mm
Bulk
Hermetically Sealed
Brand: KEMET
Capacitance - nF: 3300 nF
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Leakage Current: 1 uA
Package/Case: Case B
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99