T110B226K010AS

KEMET
80-T110B226K010

T110B226K010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 22uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$18.43 $18.43
$16.39 $163.90
$13.95 $697.50
$12.39 $929.25
$10.92 $5,733.00
$10.42 $10,941.00
$10.29 $20,837.25

RoHS Version

KEMET T110B226K010AT
KEMET
Tantalum Capacitors - Solid Leaded 10volts 22uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T110
Axial
22 uF
10 VDC
10 %
2.7 Ohms
- 55 C
+ 125 C
4.7 mm
12.04 mm
Bulk
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.51 mm
Leakage Current: 2 uA
Package/Case: Case B
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Unit Weight: 2.878 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
KEMET C340C225Z5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF Z5U -20% + 80% LS=5.08mm
KEMET C322C224Z5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U -20% + 80% LS=5.08mm
KEMET C330C104M2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X7R 20% LS=5.08mm
KEMET T110B475K050AS
Tantalum Capacitors - Solid Leaded 50volts 4.7uF 10%
KEMET T110B685K035AS
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 10%
Cornell Dubilier CD15CD100JO3
Mica Capacitors 10pF 500V 5%
Cornell Dubilier CD15FD271JO3
Mica Capacitors MICA 270pF500VJ