T110B225K035AS

KEMET
80-T110B225K035

T110B225K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$18.80 $18.80
$16.68 $166.80
$15.05 $752.50

RoHS Version

KEMET T110B225K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T110
Axial
2.2 uF
35 VDC
10 %
5 Ohms
- 55 C
+ 125 C
4.7 mm
12.04 mm
Bulk
Hermetically Sealed
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Leakage Current: 1 uA
Package/Case: Case B
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Unit Weight: 1.430 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
KEMET C0603C101J2GACAUTO
200V 100pF C0G 0603 5% AEC-Q200
Mini-Circuits LFCN-80+
LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits BPF-C141+
BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits LFCG-1200+
LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits ADC-10-4+
DIR COUP / SURF MT / RoHS
Mini-Circuits SCG-2-242+
PWR SPLTR CMBD / SURF MT RoHS
Panasonic ERJ-U02F2R20X
0402 1% 2.2ohm AEC-Q200 Anti-Sulfur
KOA Speer SG73P1EWTTP150J
15 Ohms, 0.25W, 0402
Mini-Circuits HSWA2-30DR+
SW SPDT DRVR ABSORP DC-3GHz
Murata GRM033R60J155ME14D
1.5 uF 6.3 VDC 20% 0201 X5R