T110B106K020AS7200

KEMET
80-T110B106K020-TR

T110B106K020AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 10uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$10.51 $26,275.00

Similar Product

KEMET T110B106K020AS
KEMET
Tantalum Capacitors - Solid Leaded 20volts 10uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
10 uF
20 VDC
10 %
2.9 Ohms
- 55 C
+ 125 C
4.7 mm
12.04 mm
Reel
Hermetically Sealed
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.51 mm
Leakage Current: 1 uA
Package/Case: Case B
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Part # Aliases: T110B106K020ASTR T110B106K020AS7241

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99