T110A333M035AS

KEMET
80-T110A333M035

T110A333M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 0.033uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 150   Multiples: 150

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$109.20 $16,380.00
600 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
0.033 uF
35 VDC
20 %
4 Ohms
- 55 C
+ 125 C
3.43 mm
7.26 mm
Bulk
Hermetically Sealed
Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Dissipation Factor DF: 3
Height: 0.51 mm
Lead Diameter: 0.51 mm
Leakage Current: 100 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Unit Weight: 350 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99