T110A225K020AS7200

KEMET
80-T110A225K020-TR

T110A225K020AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3500   Multiples: 3500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$8.41 $29,435.00

Similar Product

KEMET T110A225K020AS
KEMET
Tantalum Capacitors - Solid Leaded 20volts 2.2uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
2.2 uF
20 VDC
10 %
7 Ohms
- 55 C
+ 125 C
3.43 mm
7.26 mm
Reel
Hermetically Sealed
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 4
Height: 0.51 mm
Lead Diameter: 0.51 mm
Leakage Current: 400 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Part # Aliases: T110A225K020AS7241 T110A225K020ASTR
Unit Weight: 350 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99