T110A103K035AS

KEMET
80-T110A103K035

T110A103K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 0.01uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
 
Minimum: 150   Multiples: 150

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$716.66 $107,499.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T110
Axial
0.01 uF
35 VDC
10 %
8 Ohms
- 55 C
+ 125 C
3.43 mm
7.26 mm
Bulk
Hermetically Sealed
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Dissipation Factor DF: 3
Lead Diameter: 0.51 mm
Leakage Current: 100 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Unit Weight: 350 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99