RSBMC1100Z300M

KEMET
80-RSBMC1100Z300M

RSBMC1100Z300M

Mfr.:

Description:
Film Capacitors 400V 0.001 uF 125C 20% LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.623 $0.62
$0.406 $4.06
$0.256 $25.60
$0.206 $103.00
$0.173 $173.00
$0.162 $648.00
$0.148 $1,184.00
$0.142 $3,408.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1000 pF
400 VDC
Radial
Polyester
5 mm (0.197 in)
General Film Capacitors
200 VAC
20 %
- 55 C
+ 125 C
RSB
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Part # Aliases: SBMC1100Z300M