R60MN32205030K

KEMET
80-60MN32205030K

R60MN32205030K

Mfr.:

Description:
Film Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

23 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.49 $14.90
$1.09 $109.00
$0.856 $428.00
$0.744 $744.00
$0.698 $17,450.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.22 uF
400 VDC
Radial
Polyester
22.5 mm (0.886 in)
26.5 mm (1.043 in)
6 mm (0.236 in)
General Film Capacitors
200 VAC
10 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Automotive Grade