MPXV1D1040LR47

KEMET
80-MPXV1D1040LR47

MPXV1D1040LR47

Mfr.:

Description:
Power Inductors - SMD 0.47uH 20% 26.4A DCR=2.4mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:

990 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.24 $2.24
$1.85 $18.50
$1.60 $40.00
$1.56 $390.00
Full Reel (Order in multiples of 500)
$1.48 $740.00
$1.20 $1,200.00
$1.12 $2,800.00
$1.08 $5,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10 mm x 10 mm x 4 mm
Shielded
470 nH
20 %
26.4 A
2.4 mOhms
42 A
- 55 C
+ 155 C
65 MHz
Standard
10.8 mm
10 mm
4 mm
Metal Composite
AEC-Q200
MPXV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X11040VR47