F161ZS395K063V

KEMET
80-F161ZS395K063V

F161ZS395K063V

Mfr.:

Description:
Film Capacitors 63volts 3.9uF 10% LS 16.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$6.62 $3,310.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
3.9 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
16.5 mm (0.65 in)
15 mm (0.591 in)
Stacked Film Capacitors
40 VAC
10 %
7 mm (0.276 in)
6560 (16515 metric)
- 55 C
+ 125 C
F161
AEC-Q200
Reel
Brand: KEMET
Capacitance - nF: 3900 nF
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Encapsulated Stacked