C4AQIBU4850M1EJ

KEMET
80-C4AQIBU4850M1EJ

C4AQIBU4850M1EJ

Mfr.:

Description:
Film Capacitors 800V 8.5 uF 105C 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

240
Expected 3/10/2025

Factory Lead Time:

17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.12 $6.12
$4.31 $43.10
$4.13 $206.50
$3.22 $257.60
$2.97 $1,663.20

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
8.5 uF
800 VDC
Radial
Polypropylene (PP)
DC Link Film Capacitors
5 %
2 Pin
Straight
- 55 C
+ 105 C
C4AQ-M
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 8500 nF
Life: 200 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor