C0805C101F3GACTU

KEMET
80-C0805C101F3G

C0805C101F3GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0805 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:

420
Can Dispatch Immediately

On Order:

4,000
Expected 02-Nov-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.967 $0.97
$0.675 $6.75
$0.445 $44.50
$0.335 $335.00
Full Reel (Order in multiples of 4000)
$0.283 $1,132.00
$0.259 $2,072.00
$0.253 $6,072.00
$0.244 $11,712.00
100,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
25 VDC
C0G (NP0)
1 %
0805
2012
0.78 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
SMD Comm C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 0.1 nF
Class: Class 1
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C0805C101F3GAC7800
Unit Weight: 5.500 mg

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C0G Commercial Grade SMD ≤250V MLCCs

KEMET C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Ceramic Capacitors

KEMET Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Commercial Grade Class I DIELECTRICS ≤250V MLCCs

KEMET Commercial Grade CLASS I Dielectric SMD ≤250V MLCCs (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable.  Commercial Grade SMD MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. AEC-Q200-qualified capacitors are available.

High CV Multilayer Ceramic Capacitors (MLCC)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Commercial Grade SMD ≤250V MLCCs

KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.

High CV MLCCs

KEMET has expanded its High CV Multilayer Ceramic Capacitors (MLCCs) in X7R dielectric. Recent design and manufacturing technology innovations have led to significant increases in capacitance in EIA 0805 through 1812 case sizes and rated voltages of 500VDC, 630VDC, and 1000VDC. KEMET maximum capacitance offerings are now up to seven times greater than those previously available. Typical applications include switch-mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters, and coupling capacitors in Cuk converters. KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering the highest capacitance in the smallest package sizes in the market. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are extremely reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperatures to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection. View the entire

Low Voltage DC Auto Infotainment Solutions

KEMET, Yageo Group, and Pulse Electronics offer a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Image Description
KYOCERA AVX 1812AC502KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5000PF 1KV 10% 1812
Infineon 1EDI60N12AFXUMA1
Gate Drivers 1200V Isolated 1-CH, 9.4A, SEP Output
KEMET C0805C103F3GECTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 1%
Vishay CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Samtec TFM-115-01-S-D-WT
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch
KEMET C0805C682F4HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X8R 0805 1%
Murata GRM42A7U3F270JW31L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 27 pF 3.15 kVDC 5% 1808 U2J
KEMET C0805C471F5HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X8R 0805 1%
KEMET ESW476M025AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 3k Hour Radial
KEMET C0805C102F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0805 1%