C062C562K2G5CA

KEMET
80-C062C562K2G

C062C562K2G5CA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 5600pF C0G 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.85 $28.50
$2.16 $216.00
$1.65 $825.00
$1.45 $1,450.00
$1.39 $3,475.00
$1.34 $6,700.00
$1.32 $13,200.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm C0G
Radial
5600 pF
200 VDC
C0G (NP0)
10 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
7.37 mm
2.29 mm
7.37 mm
Bulk
Brand: KEMET
Capacitance - nF: 5.6 nF
Capacitance - uF: 0.0056 uF
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Type: Commercial Grade MLCCs
Voltage Rating: 200 VDC

This functionality requires JavaScript to be enabled.
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99