C062C153J1G5CA7303

KEMET
80-C062C153J1G5CATU

C062C153J1G5CA7303

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF C0G 5% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$2.14 $3,210.00
$2.06 $6,180.00
$2.03 $18,270.00
24,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm C0G
Radial
0.015 uF
100 VDC
C0G (NP0)
5 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
7.37 mm
2.29 mm
7.37 mm
Reel
Brand: KEMET
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Type: Commercial Grade MLCCs
Voltage Rating: 5 kVDC

This functionality requires JavaScript to be enabled.
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99