C062C104K1R5CA7301

KEMET
80-C062C104K1R-TR

C062C104K1R5CA7301

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.887 $8.87
$0.584 $58.40
$0.368 $368.00
Full Reel (Order in multiples of 1500)
$0.344 $516.00
$0.296 $2,664.00
$0.29 $6,960.00
$0.281 $13,909.50
99,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.25
Min:
1
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm X7R
Radial
0.1 uF
100 VDC
X7R
10 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
7.37 mm
2.29 mm
7.37 mm
Reel
Cut Tape
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Type: Commercial Grade MLCCs

This functionality requires JavaScript to be enabled.
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99