C052C392K1R5CA

KEMET
80-C052C392K1R

C052C392K1R5CA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 3900pF BX 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.608 $6.08
$0.40 $40.00
$0.251 $251.00
$0.236 $590.00
$0.203 $2,030.00
$0.199 $4,975.00
$0.192 $9,600.00
$0.184 $18,400.00
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm X7R
Radial
3900 pF
100 VDC
X7R
10 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KEMET
Capacitance - nF: 3.9 nF
Capacitance - uF: 0.0039 uF
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Type: Commercial Grade MLCCs
Voltage Rating: 100 VDC

This functionality requires JavaScript to be enabled.
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99