C052C333K5R5CA

KEMET
80-C052C333K5R5CA

C052C333K5R5CA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.033uF X7R 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.848 $8.48
$0.539 $53.90
$0.339 $339.00
$0.326 $815.00
$0.309 $3,090.00
$0.307 $7,675.00
$0.303 $15,150.00
100,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm X7R
Radial
0.033 uF
50 VDC
X7R
10 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Type: Commercial Grade MLCCs
Voltage Rating: 50 VDC

This functionality requires JavaScript to be enabled.
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99