C052C182G1G5CA

KEMET
80-C052C182G1G5CA

C052C182G1G5CA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1800pF C0G 2% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.44 $8.44
$6.83 $68.30
$5.47 $547.00
$4.07 $2,035.00
$3.91 $3,910.00
$3.81 $7,620.00
$3.78 $18,900.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm C0G
Radial
1800 pF
100 VDC
C0G (NP0)
2 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KEMET
Capacitance - nF: 1.8 nF
Capacitance - uF: 0.0018 uF
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Type: Commercial Grade MLCCs
Voltage Rating: 100 VDC

This functionality requires JavaScript to be enabled.
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99