A750KR158M0EAAE007

KEMET
80-A750KR158M0EAAE07

A750KR158M0EAAE007

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,074

Stock:

5,074 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.552 $5.52
$0.493 $49.30
$0.39 $195.00
$0.358 $358.00
$0.303 $757.50
$0.29 $7,250.00
$0.276 $13,800.00

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1500 uF
2.5 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
A750
Bulk
Brand: KEMET
Dissipation Factor DF: 0.12 %
Lead Spacing: 3.5 mm
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors