ZNDP-22V-A-S

JST Commercial
306-ZNDP-22V-A-S
ZNDP-22V-A-S

Mfr.:

Description:
Headers & Wire Housings ZND HOUSING (WITH CONTROLLED KEY)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.659 $0.66
$0.555 $5.55
$0.488 $12.20
$0.431 $43.10
$0.388 $97.00
$0.315 $315.00
$0.295 $885.00
$0.269 $2,690.00
$0.256 $5,120.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
22 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
ZND
Wire-to-Board
28 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper Alloy
Current Rating: 2 A
Housing Colour: Natural
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99