IN-S124BRG

Inolux
743-IN-S124BRG
IN-S124BRG

Mfr.:

Description:
Single Colour LEDs True Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,611

Stock:
20,611 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.765 $0.77
$0.522 $5.22
$0.372 $37.20
$0.304 $152.00
$0.281 $281.00
Full Reel (Order in multiples of 2000)
$0.196 $392.00
$0.19 $760.00
$0.171 $1,710.00
$0.169 $4,056.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1204 (3212 metric)
525 nm
True Green
20 mA
3.3 V
78 mW
Colorless
1.62 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 1.44 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99