CY7C63723C-SXC

727-CY7C63723C-SXC

CY7C63723C-SXC

Mfr.:
Infineon Technologies

Description:
I/O Controller Interface IC USB/PS/2 Combo LoSpd Peripheral Controlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Infineon
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-18
CY7C63723C
USB and PS/2 Controllers
Serial, SPI, USB
12 I/O
5.5 V
4 V
0 C
+ 70 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer, 3 Counter
Number of USB Ports: 2
Operating Supply Current: 20 mA
Operating Supply Voltage: 4 V to 5.5 V
Pd - Power Dissipation: 300 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1640
Subcategory: Interface ICs
Watchdog Timers: Watchdog
Unit Weight: 210 mg

FEATURED PRODUCTS
INFINEON