CY7C1011G30-12ZSXE

Infineon Technologies
727-CY7C1011G30ZSXE

CY7C1011G30-12ZSXE

Mfr.:

Description:
SRAM ASYNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$16.16 $16.16
$15.08 $150.80
$14.72 $736.00
$14.20 $1,420.00
$13.85 $3,462.50
$13.15 $6,575.00

Product Attribute Attribute Value
Infineon
Product Category: SRAM
RoHS:  
2 Mbit
128 k x 16
10 ns
Parallel
3.6 V
2.2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
TSOP-44
Tray
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 675
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 453.250 mg