LFXTAL011894Bulk

IQD
449-LFXTAL011894BULK

LFXTAL011894Bulk

Mfr.:

Description:
Crystals 4.194304MHz 30pF -20C 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:

998 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.758 $7.58
$0.721 $36.05
$0.611 $61.10
$0.589 $294.50
$0.534 $534.00
$0.498 $996.00
$0.477 $2,385.00
$0.449 $4,490.00

Product Attribute Attribute Value
IQD Frequency Products
Product Category: Crystals
RoHS:  
REACH - SVHC:
4.194304 MHz
30 pF
30 PPM
50 PPM
HC-49/4H
- 20 C
+ 70 C
Radial
130 Ohms
500 uW
11.05 mm
4.7 mm
4.1 mm
HC49/4H
Bulk
Brand: IQD
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal