RC2V-C-D48

IDEC
199-RC2V-C-D48

RC2V-C-D48

Mfr.:

Description:
Low Signal Relays - PCB PCB Relay 8A DPDT 48VDC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:

29 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.67 $9.67
$7.92 $792.00
$7.19 $1,869.40
$6.98 $3,490.00
$6.76 $6,760.00
$6.66 $16,650.00
5,000 Quote

Product Attribute Attribute Value
IDEC
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
48 VDC
2 Form C (DPDT)
8 A
530 mW
Solder Pin
RC
Brand: IDEC
Mounting Style: PCB Mount
Product Type: PCB Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 13 g