SPS-A100D-HAWS

Honeywell Logo
785-SPS-A100D-HAWS

SPS-A100D-HAWS

Mfr.:

Description:
Industrial Motion & Position Sensors 100 deg w/fly leads 6-24V w/0-5V Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2
Can Dispatch Immediately

On Order:

15
Expected 13-Dec-22

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
1 $838.70 $838.70
25 $830.49 $20,762.25
50 Quote
Product Attribute Attribute Value
Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS:  Details
Position Sensors
Analog - Voltage
24 V
0.4 %
- 40 C
+ 85 C
-
4 %
SMART Position Sensor
Brand: Honeywell
Mechanical Travel: 100 deg
Product Type: Motion & Position Sensors
Sensing Distance: 7.8 mm
Factory Pack Quantity: 5
Subcategory: Sensors
Tradename: SMART Position Sensor
Unit Weight: 508.620 g
This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8543709099
ECCN:
EAR99

Honeywell Sensing & Control Arc Configuration SMART Position Sensors EXPANSION

Honeywell SMART Position Sensor Arc Configuration is now available with flying leads, allowing users to choose the mating connector. The leads, 4 loose 18 AWG wires, provide additional clearance in applications with space restrictions and may eliminate the need for a conversion cable. As the original configuration with M12 mating connection, the new sensors are available in two sensing ranges: 0º to 100º and 0º to 180º. 
 
Honeywell SMART Position Sensors enable highly accurate motion control and improve operation efficiency and safety. Available in linear, rotary, and arc configurations, these sensors have numerous applications for transportation, industrial, military, aerospace, and medical devices. View all Honeywell SMART Position Sensors.

Arc Configuration SMART Position Sensors

Honeywell Arc Configuration SMART Position Sensors offer 0°C to +100°C and 0° to 180°C sensing ranges. These Honeywell sensors have numerous applications for transportation, industrial, military, aerospace, and medical devices. Arc Configuration SMART Position Sensors are available in rotary and linear configurations.

Image Description
TE Connectivity SM2-25 Also Bought Image
Industrial Motion & Position Sensors CET-SM SERIES - CHTW
TE Connectivity 0460-202-16141 Also Bought Image
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-203-12141 Also Bought Image
Automotive Connectors SZ 12 CONTACT SOCKET
TE Connectivity SP2-12 Also Bought Image
Industrial Motion & Position Sensors STRING POT 12.5IN RANGE .25%
Taoglas MA510.C.CG.005 Also Bought Image
Antennas PERMANENT MOUNT COMBO ANTENNA