M80-5113442

Harwin
855-M80-5113442

M80-5113442

Mfr.:

Description:
Headers & Wire Housings 17+17 POS VERT MALE 4.5mm TL W/JS TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:

180 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$30.38 $30.38
$25.47 $254.70
$21.91 $1,840.44
$21.54 $5,428.08
$19.58 $9,868.32

Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
34 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
J-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 42
Subcategory: Headers & Wire Housings
Part # Aliases: M80-5T23442M3-00-000-00-000
Unit Weight: 2.558 g