M52-5010845

Harwin
855-M52-5010845
M52-5010845

Mfr.:

Description:
Headers & Wire Housings Vert Socket, 8.5mm SIL,8P,Sngle Rw,Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$2.06 $20.60
$1.94 $48.50
$1.85 $210.90
$1.67 $475.95
$1.52 $779.76
$1.35 $1,385.10
$1.23 $3,084.84
$1.18 $5,918.88

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
8 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Socket (Female)
Gold
M52
Archer
- 40 C
+ 105 C
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 57
Subcategory: Headers & Wire Housings
Unit Weight: 538 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer M52 Connectors

Harwin Archer M52 Connectors are based on 0.46mm square pins and spaced 2.54mm between the rows. M52 Connectors are available in single and double row configurations with SMT and through-hole options. The M52 series has a 1A current rating, 150V voltage rating and an operating temperature of -40°C to +105°C. Typical applications for the M52 series include medical diagnostic & monitoring equipment, telecoms & datacoms, industrial and automotive control & test, retail and point-of-sale equipment, military/aerodynamics, and home security.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.