195P5

Hammond Manufacturing
546-195P5

195P5

Mfr.:

Description:
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 30mH @ 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$158.29 $158.29
$155.70 $1,557.00
$150.31 $3,757.75
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Screw
Unshielded
30 mH
15 %
5 A
230 mOhms
-
-
Chassis Mount
95.25 mm
106.68 mm
79.502 mm
-
195-196 Series
Application: High Current
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 2.676 kg

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Panasonic EEH-ZK1V101XP
Aluminium Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD
Hammond 159ZJ
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10mH, DC current 5A
Hammond 157D
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 1mH, DC current 10A
Hammond 159ZL
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 2.5mH, DC current 10A
Hammond 159ZE
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 28mH, DC current 3A
Hammond 195C20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 1mH @ 20A
Hammond 195E20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 2.5mH @ 20A
Hammond 195G20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 5mH @ 20A
Hammond 195J20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 10mH @ 20A
Hammond 195P10
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 30mH @ 10A