195G20

Hammond Manufacturing
546-195G20

195G20

Mfr.:

Description:
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 5mH @ 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:

28 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$228.58 $228.58
$221.86 $2,218.60
$217.04 $5,426.00
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Screw
Unshielded
5 mH
15 %
20 A
25 mOhms
-
-
Chassis Mount
114.3 mm
120.65 mm
95.25 mm
-
195-196 Series
Application: High Current
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 4.763 kg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Vishay RHA0501R000FE02
Wirewound Resistors - Chassis Mount 50watt 1ohm 1% AEC-200
Hammond 159ZJ
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10mH, DC current 5A
Hammond 157D
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 1mH, DC current 10A
Hammond 159ZL
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 2.5mH, DC current 10A
Hammond 159ZE
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 28mH, DC current 3A
Hammond 195C20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 1mH @ 20A
Hammond 195E20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 2.5mH @ 20A
Hammond 195J20
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 10mH @ 20A
Hammond 195P5
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 30mH @ 5A
Texas Instruments HSS-MOTHERBOARDEVM
Interface Development Tools HSS MOTHERBOARD EVM