193P

Hammond Manufacturing
546-193P

193P

Mfr.:

Description:
Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 5H @ 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$221.56 $221.56
Product Attribute Attribute Value
Hammond
Product Category: Common Mode Chokes / Filters
RoHS:  Details
193P
Chassis Mount
Wire
1 Channel
5 H
15 %
500 mA
26 Ohms
- 40 C
+ 85 C
3.75 in
4.5 in
4.56 in
DC Filter Chokes
Enclosed
Application: DC Filtering
Brand: Hammond Manufacturing
Product Type: Common Mode Chokes
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4.899 kg

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8538100090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Vishay MRS25000C6200FC100
Metal Film Resistors - Through Hole MRS25-50 1% C1 620R
Vishay RS0103R500FE12
Wirewound Resistors - Through Hole 10watts 3.5ohms 1%
Vishay RS0103R750FE12
Wirewound Resistors - Through Hole 10watts 3.75ohms 1%
Rubycon 500BXC47MEFC18X31.5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Murata 1410606C
Power Inductors - Leaded 10 MH 10%
YAGEO MF0207FTE52-634R
Metal Film Resistors - Through Hole 634ohm 1% 0.6W Metal Film Resistor
Hammond 1650NA
Audio Transformers / Signal Transformers Output transformer, push-pull, 60W , primary 4,300 ct, 318 ma., secondary 4-8-16
Vishay RH025880R0FC02
Wirewound Resistors - Chassis Mount 25watt 880ohm 1%
Vishay RS02B50R00FS70
Wirewound Resistors - Through Hole 3watts 50ohms 1%